Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥778.54000 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 1.4 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
69 In Stock | 1 : ¥875.74000 Bulk | Bulk | Active | 310 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 4.449" (113.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
45 In Stock | 1 : ¥1,021.87000 Bulk | Bulk | Active | 500 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.4 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 5.945" (151.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
41 In Stock | 1 : ¥1,423.66000 Bulk | Bulk | Active | 1000 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 1.9 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 5.945" (151.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
172 In Stock | 1 : ¥664.50000 Bulk | Bulk | Active | 270 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 2.1 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 3.976" (101.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
142 In Stock | 1 : ¥847.91000 Bulk | Bulk | Active | 330 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
49 In Stock | 1 : ¥889.61000 Bulk | Bulk | Active | 260 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 1.5 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
96 In Stock | 1 : ¥1,119.24000 Bulk | Bulk | Active | 600 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 0.9 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
34 In Stock | 1 : ¥659.66000 Bulk | Bulk | Active | 130 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 1.9 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
49 In Stock | 1 : ¥1,159.96000 Bulk | Bulk | Active | 590 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.1 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 5.945" (151.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
97 In Stock | 1 : ¥836.58000 Bulk | Bulk | Active | 430 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.6 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 5.945" (151.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
29 In Stock | 1 : ¥705.71000 Bulk | Bulk | Active | 150 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.8 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
29 In Stock | 1 : ¥751.69000 Bulk | Bulk | Active | 240 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.5 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
80 In Stock | 1 : ¥903.65000 Bulk | Bulk | Active | 330 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 1.4 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
19 In Stock | 1 : ¥1,845.56000 Bulk | Bulk | Active | 1500 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 1.6 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 6.417" (163.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
17 In Stock | 1 : ¥882.72000 Bulk | Bulk | Active | 420 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | 1.2 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥1,433.24000 Bulk | Bulk | Active | 940 µF | ±10% | 230V | 1100V (1.1kV) | Polypropylene (PP), Metallized | 1.9 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 6.417" (163.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
10 In Stock | 1 : ¥722.87000 Bulk | Bulk | Active | 270 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.3 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 2.992" (76.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
3 In Stock | 1 : ¥874.84000 Bulk | Bulk | Active | 680 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | - | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 4.409" (112.00mm) | Threaded, Male | - | DC Link, DC Filtering | - | - | |||
9 In Stock | 1 : ¥903.65000 Bulk | Bulk | Active | 450 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 2.3 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.000" (127.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
8 In Stock | 1 : ¥1,077.37000 Bulk | Bulk | Active | 470 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 2.2 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.937" Dia (100.00mm) | 5.394" (137.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
12 In Stock | 1 : ¥1,188.53000 Bulk | Bulk | Active | 600 µF | ±10% | 230V | 1000V (1kV) | Polypropylene (PP), Metallized | 3 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 6.417" (163.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
24 In Stock | 1 : ¥1,190.83000 Bulk | Bulk | Active | 800 µF | ±10% | 230V | 900V | Polypropylene (PP), Metallized | - | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 6.417" (163.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
12 In Stock | 1 : ¥1,443.53000 Bulk | Bulk | Active | 770 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 2.1 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 6.417" (163.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 1 : ¥750.70000 Bulk | Bulk | Active | 220 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.6 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - |