947D221K122BDMSN | |
---|---|
DigiKey Part Number | 947D221K122BDMSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D221K122BDMSN |
Description | CAP FILM 220UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 3.465" (88.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.70000 | ¥750.70 |
12 | ¥704.13417 | ¥8,449.61 |
60 | ¥673.06983 | ¥40,384.19 |
108 | ¥652.36019 | ¥70,454.90 |