LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,092 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,500 : ¥1.90994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 550mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
2,294 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,500 : ¥1.92417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 750mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 625nm | 632nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock Check Lead Time | 1 : ¥5.61000 Cut Tape (CT) 1,500 : ¥1.89566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | - | - | 750mcd | Round with Flat Top | 2.40mm Dia | 2.15V | 20mA | 120° | Surface Mount | 589nm | 591nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock Check Lead Time | 7,500 : ¥1.74300 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | Standard | - | - | 850mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 616nm | 622nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Yellow | Standard | - | - | 750mcd | Round with Flat Top | 2.40mm Dia | 2.15V | 20mA | 120° | Surface Mount | 589nm | 591nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | Standard | - | - | 750mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 625nm | 632nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | Standard | - | - | 550mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 630nm | 639nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber | Standard | - | - | 850mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 616nm | 622nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |