VLMY333U1AA-GS08 | |
---|---|
DigiKey Part Number | VLMY333U1AA-GS08TR-ND - Tape & Reel (TR) VLMY333U1AA-GS08CT-ND - Cut Tape (CT) VLMY333U1AA-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY333U1AA-GS08 |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45520 | ¥245.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.89566 | ¥2,843.49 |
3,000 | ¥1.71294 | ¥5,138.82 |
7,500 | ¥1.59875 | ¥11,990.62 |
10,500 | ¥1.54166 | ¥16,187.43 |
37,500 | ¥1.51882 | ¥56,955.75 |