DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : ¥820.87000 Cut Tape (CT) 250 : ¥560.05412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.75 ~ 5V | - | - | 4A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 68-BFQFN Exposed Pad, Module | 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm) | 68-QFN (11x8) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.75 ~ 5V | - | - | 6A | ITE (Commercial) | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 68-BFQFN Exposed Pad, Module | 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm) | 68-QFN (11x8) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.75 ~ 3.3V | - | - | 15A | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | - | Surface Mount | 92-PowerBFQFN Module | 0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm) | 92-QFN (13x12) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.75 ~ 3.3V | - | - | 9A | ITE (Commercial) | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 76-PowerBFQFN Module | 0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm) | 76-QFN (11x10) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.2V | 0.75 ~ 3.3V | - | - | 9A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | - | Surface Mount | 76-PowerBFQFN Module | 0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm) | 76-QFN (11x10) | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.2V | 0.75 ~ 3.3V | - | - | 15A | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 91% | Surface Mount | 92-PowerBFQFN Module | 0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm) | 92-QFN (13x12) | Enable, Active High |