EN2340QI | |
---|---|
DigiKey Part Number | 544-2845-2-ND - Tape & Reel (TR) 544-2845-1-ND - Cut Tape (CT) 544-2845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EN2340QI |
Description | DC DC CONVERTER 0.75-5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 4A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 68-BFQFN Exposed Pad, Module | |
Size / Dimension | 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm) | |
Supplier Device Package | 68-QFN (11x8) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.90000 | ¥820.90 |
25 | ¥653.17520 | ¥16,329.38 |
100 | ¥560.07450 | ¥56,007.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥560.07420 | ¥140,018.55 |