DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 750 : ¥51.82444 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 26V | 0.8 ~ 5.5V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 93% | Surface Mount | 52-PowerBQFN Module | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | 52-B2QFN (10x10) | |||
0 In Stock Check Lead Time | 750 : ¥51.82444 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 26V | 0.8 ~ 5.5V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 93% | Surface Mount | 52-PowerBQFN Module | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | 52-B2QFN (10x10) |