MIC45208-2YMP-TR | |
---|---|
DigiKey Part Number | MIC45208-2YMP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC45208-2YMP-TR |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 4.5V - 26V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC45208-2YMP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 52-PowerBQFN Module | |
Size / Dimension | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | 52-B2QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥51.82444 | ¥38,868.33 |