ICS-40300 | |
---|---|
DigiKey Part Number | 1428-1027-2-ND - Tape & Reel (TR) 1428-1027-1-ND - Cut Tape (CT) 1428-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40300 |
Description | MIC MEMS ANALOG OMNI -45DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-45dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 6 Hz ~ 20 kHz | |
Sensitivity | -45dB ±2dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.186" L x 0.148" W (4.72mm x 3.76mm) | |
Height (Max) | 0.142" (3.60mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥20.63900 | ¥206.39 |
25 | ¥19.05000 | ¥476.25 |
50 | ¥17.90060 | ¥895.03 |
100 | ¥16.79230 | ¥1,679.23 |
250 | ¥15.54248 | ¥3,885.62 |
500 | ¥14.38654 | ¥7,193.27 |
1,000 | ¥14.22890 | ¥14,228.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.22891 | ¥28,457.82 |