Aluminum - Polymer Capacitors

Results: 17
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Capacitance
33 µF56 µF100 µF150 µF180 µF220 µF390 µF560 µF
Voltage - Rated
2.5 V6.3 V10 V16 V25 V
ESR (Equivalent Series Resistance)
12mOhm13mOhm15mOhm20mOhm24mOhm25mOhm30mOhm60mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
170 mA @ 120 Hz249 mA @ 120 Hz250 mA @ 120 Hz280 mA @ 120 Hz320 mA @ 120 Hz350 mA @ 120 Hz360 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz2.49 A @ 100 kHz2.5 A @ 100 kHz2.8 A @ 100 kHz3.2 A @ 100 kHz3.5 A @ 100 kHz3.6 A @ 100 kHz
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can
RS61E330MCN1JT
CAP ALUM POLY 33UF 20% 25V T/H
Nichicon
4,481
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.98016
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
33 µF
±20%
25 V
60mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
170 mA @ 120 Hz
1.7 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
RS61C101MDS1JT
RS61C101MDS1JT
CAP ALUM POLY 100UF 20% 16V T/H
Nichicon
1,552
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,000 : ¥2.51528
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
249 mA @ 120 Hz
2.49 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
Radial, Can
RS60E561MCN1JT
CAP ALUM POLY 560UF 20% 2.5V T/H
Nichicon
1,466
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,000 : ¥2.51528
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
2.5 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
Radial, Can
RS61A151MCN1JT
CAP ALUM POLY 150UF 20% 10V T/H
Nichicon
4,087
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,000 : ¥1.80205
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
150 µF
±20%
10 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
250 mA @ 120 Hz
2.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS61C101MDS1
CAP ALUM POLY 100UF 20% 16V T/H
Nichicon
64
In Stock
1 : ¥7.39000
Bulk
Bulk
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
249 mA @ 120 Hz
2.49 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
CAP ALUM POLY 390UF 20% 2.5V T/H
RS60E391MCN1
CAP ALUM POLY 390UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.08028
Bulk
Bulk
Active
Polymer
390 µF
±20%
2.5 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 125°C
-
General Purpose
-
350 mA @ 120 Hz
3.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS61A151MCN1
CAP ALUM POLY 150UF 20% 10V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.13205
Bulk
Bulk
Active
Polymer
150 µF
±20%
10 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
250 mA @ 120 Hz
2.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS60E561MCN1
CAP ALUM POLY 560UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.21870
Bulk
Bulk
Active
Polymer
560 µF
±20%
2.5 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS61C101MCS1
CAP ALUM POLY 100UF 20% 16V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.21870
Bulk
Bulk
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
249 mA @ 120 Hz
2.49 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
CAP ALUM POLY 390UF 20% 2.5V T/H
RS60E391MCN1JT
CAP ALUM POLY 390UF 20% 2.5V T/H
Nichicon
0
In Stock
Check Lead Time
2,000 : ¥2.22888
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
390 µF
±20%
2.5 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 125°C
-
General Purpose
-
350 mA @ 120 Hz
3.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS61C101MCS1JT
CAP ALUM POLY 100UF 20% 16V T/H
Nichicon
0
In Stock
Check Lead Time
2,000 : ¥2.33971
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
249 mA @ 120 Hz
2.49 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
POLYMER - FPCAP
RS60J221MCN1
POLYMER - FPCAP
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.60205
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
320 mA @ 120 Hz
3.2 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
POLYMER - FPCAP
RS60E561MCNASQ
POLYMER - FPCAP
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.72483
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
2.5 V
13mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
POLYMER - FPCAP
RS61C181MCN1
POLYMER - FPCAP
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥2.91175
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
180 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
320 mA @ 120 Hz
3.2 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
FPCAP L8, RS6 Series
RS61E330MCN1
CAP ALUM POLY 33UF 20% 25V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥3.02687
Bulk
Bulk
Active
Polymer
33 µF
±20%
25 V
60mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
170 mA @ 120 Hz
1.7 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
CAP ALUM POLY 56UF 20% 25V T/H
RS61E560MCN1
CAP ALUM POLY 56UF 20% 25V T/H
Nichicon
0
In Stock
Check Lead Time
4,000 : ¥3.08061
Bulk
Bulk
Active
Polymer
56 µF
±20%
25 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 125°C
-
General Purpose
-
280 mA @ 120 Hz
2.8 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
CAP ALUM POLY 56UF 20% 25V T/H
RS61E560MCN1JT
CAP ALUM POLY 56UF 20% 25V T/H
Nichicon
0
In Stock
Check Lead Time
2,000 : ¥3.19472
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
56 µF
±20%
25 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 125°C
-
General Purpose
-
280 mA @ 120 Hz
2.8 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
Showing
of 17

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.