RS60E561MCN1JT | |
---|---|
DigiKey Part Number | 493-6658-1-ND - Cut Tape (CT) 493-6658-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS60E561MCN1JT |
Description | CAP ALUM POLY 560UF 20% 2.5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS60E561MCN1JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.35300 | ¥53.53 |
50 | ¥4.68280 | ¥234.14 |
100 | ¥3.81590 | ¥381.59 |
500 | ¥3.12236 | ¥1,561.18 |
1,000 | ¥2.68871 | ¥2,688.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51528 | ¥5,030.56 |
4,000 | ¥2.38518 | ¥9,540.72 |
10,000 | ¥2.29843 | ¥22,984.30 |
14,000 | ¥2.26027 | ¥31,643.78 |