SP4062-04UTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,245
Unit Price: ¥10.18000
Datasheet

Direct


Semtech Corporation
In Stock: 11,410
Unit Price: ¥14.20000
Datasheet

SP4062-04UTG

DigiKey Part Number
F4086TR-ND - Tape & Reel (TR)
F4086CT-ND - Cut Tape (CT)
F4086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4062-04UTG
Description
TVS DIODE 3.3VWM 11.5VC 10UDFN
Customer Reference
Detailed Description
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package