RCLAMP3304N.TCT | |
---|---|
DigiKey Part Number | RCLAMP3304NTR-ND - Tape & Reel (TR) RCLAMP3304NCT-ND - Cut Tape (CT) RCLAMP3304NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3304N.TCT |
Description | TVS DIODE 3.3VWM 18VC SLP2626P10 |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3304N.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78100 | ¥117.81 |
100 | ¥9.37810 | ¥937.81 |
500 | ¥7.93526 | ¥3,967.63 |
1,000 | ¥6.73302 | ¥6,733.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39637 | ¥19,189.11 |
6,000 | ¥6.15590 | ¥36,935.40 |
9,000 | ¥5.95211 | ¥53,568.99 |