SP3031-01ETG | |
---|---|
DigiKey Part Number | F5769TR-ND - Tape & Reel (TR) F5769CT-ND - Cut Tape (CT) F5769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3031-01ETG |
Description | TVS DIODE 5VWM 7.5VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP3031-01ETG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 7.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03530 | ¥103.53 |
500 | ¥0.86350 | ¥431.75 |
1,000 | ¥0.60005 | ¥600.05 |
2,000 | ¥0.52005 | ¥1,040.10 |
5,000 | ¥0.48239 | ¥2,411.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40002 | ¥4,000.20 |
30,000 | ¥0.39297 | ¥11,789.10 |
50,000 | ¥0.35296 | ¥17,648.00 |
100,000 | ¥0.31296 | ¥31,296.00 |
250,000 | ¥0.30590 | ¥76,475.00 |