Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,651 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥1.60091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 3Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
4,488 In Stock | 1 : ¥4.52000 Cut Tape (CT) 10,000 : ¥1.91277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 65 Ohms @ 100 MHz | 100mA | 2.7Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
6,728 In Stock | 1 : ¥5.66000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal Line | 2 | 150 Ohms @ 100 MHz | 50mA | 3.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
73 In Stock | 1 : ¥5.83000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal Line | 4 | 65 Ohms @ 100 MHz | 100mA | 1.3Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 0603 (1608 Metric), 8 Lead | |||
0 In Stock | 10,000 : ¥1.56302 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 35 Ohms @ 100 MHz | 100mA | 1.15Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 10,000 : ¥1.56302 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 65 Ohms @ 100 MHz | 100mA | 2.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 10,000 : ¥1.56302 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 2.7Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | 4,000 : ¥2.57049 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 4 | 200 Ohms @ 100 MHz | 50mA | 4Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 0603 (1608 Metric), 8 Lead | |||
0 In Stock | 4,000 : ¥2.57049 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 4 | 35 Ohms @ 100 MHz | 100mA | 850mOhm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 0603 (1608 Metric), 8 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 4 | 35 Ohms @ 100 MHz | 100mA | 850mOhm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 0603 (1608 Metric), 8 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 4 | 90 Ohms @ 100 MHz | 100mA | 1.5Ohm | 5V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.020" (0.50mm) | 0603 (1608 Metric), 8 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 35 Ohms @ 100 MHz | 100mA | 1.15Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 65 Ohms @ 100 MHz | 100mA | 2.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 2.7Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.018" (0.45mm) | 0302 (0806 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 200 Ohms @ 100 MHz | 50mA | 3Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.026" (0.67mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 300 Ohms @ 100 MHz | 50mA | 3.5Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.026" (0.67mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 65 Ohms @ 100 MHz | 100mA | 850mOhm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.028" (0.70mm) | 0504 (1210 Metric), 4 Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 1.2Ohm | 10V | - | -25°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.026" (0.67mm) | 0504 (1210 Metric), 4 Lead |