TCM0806G-151-2P | |
---|---|
DigiKey Part Number | 445-9337-2-ND - Tape & Reel (TR) 445-9337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCM0806G-151-2P |
Description | CMC 50MA 2LN 150 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 50mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥2.84720 | ¥71.18 |
50 | ¥2.46780 | ¥123.39 |
100 | ¥2.13450 | ¥213.45 |
250 | ¥1.75688 | ¥439.22 |
500 | ¥1.51996 | ¥759.98 |
1,000 | ¥1.33409 | ¥1,334.09 |