Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,561 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥2.01547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 3.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
7,609 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥2.02578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 24 Ohms @ 100 MHz | 100mA | 1Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
20,964 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,000 : ¥2.03583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 3Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead | |||
678 In Stock | 1 : ¥5.53000 Cut Tape (CT) 5,000 : ¥2.36980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal Line | 4 | 24 Ohms @ 100 MHz | 100mA | 1Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
0 In Stock | 5,000 : ¥2.36980 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Signal Line | 4 | 90 Ohms @ 100 MHz | 100mA | 3Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41673 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 4 | 24 Ohms @ 100 MHz | 100mA | 1Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41673 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 4 | 90 Ohms @ 100 MHz | 100mA | 3Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead |