MCZ2010CH240L4TA0G | |
---|---|
DigiKey Part Number | MCZ2010CH240L4TA0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCZ2010CH240L4TA0G |
Description | CMC 100MA 4LN 24 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 24 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.41673 | ¥12,083.65 |