Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,148 In Stock | 1 : ¥10.54000 Bulk | Bulk | Active | Power Line | 2 | 3.9 µH @ 100 kHz | 4A | 10mOhm | 50V | - | -25°C ~ 70°C | - | - | - | Through Hole | 0.433" Dia (11.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
999 In Stock | 1 : ¥10.54000 Bulk | Bulk | Active | Power Line | 2 | 12 µH @ 100 kHz | 4A | 15.5mOhm | 50V | - | -25°C ~ 70°C | - | - | - | Through Hole | 0.433" Dia (11.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
628 In Stock | 1 : ¥13.18000 Bulk | Bulk | Active | Power Line | 2 | 99 µH @ 100 kHz | 800mA | 120mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.295" Dia (7.50mm) | 0.295" (7.50mm) | Vertical, No Base, 4 PC Pin | |||
979 In Stock | 1 : ¥14.96000 Bulk | Bulk | Active | Power Line | 2 | 2 µH @ 100 kHz | 4A | 15.5mOhm | 50V | - | -25°C ~ 70°C | - | - | - | Through Hole | 0.433" Dia (11.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
883 In Stock | 1 : ¥14.96000 Bulk | Bulk | Active | Power Line | 2 | 6 µH @ 100 kHz | 5A | 8mOhm | 50V | - | -25°C ~ 75°C | - | - | - | Through Hole | 0.433" Dia (11.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
231 In Stock | 1 : ¥10.54000 Bulk | Bulk | Active | Power Line | 2 | 0.6 µH @ 100 kHz | 4A | 10mOhm | 50V | - | -25°C ~ 70°C | - | - | - | Through Hole | 0.433" Dia (11.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
988 In Stock | 1 : ¥15.98000 Bulk | Bulk | Active | Power Line | 2 | 17.5 µH @ 100 kHz | 800mA | 105mOhm | 50V | - | -25°C ~ 80°C | - | - | - | Through Hole | 0.244" Dia (6.20mm) | 0.244" (6.20mm) | Vertical, No Base, 4 PC Pin |