SHO-101 | |
---|---|
DigiKey Part Number | 399-19670-ND |
Manufacturer | |
Manufacturer Product Number | SHO-101 |
Description | CMC 4A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 15.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SHO-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15.5mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥12.70000 | ¥127.00 |
25 | ¥11.70400 | ¥292.60 |
50 | ¥10.45780 | ¥522.89 |
100 | ¥8.71510 | ¥871.51 |
250 | ¥8.46548 | ¥2,116.37 |
500 | ¥7.96766 | ¥3,983.83 |
1,000 | ¥7.46968 | ¥7,469.68 |
3,000 | ¥7.22069 | ¥21,662.07 |