GT-96300-3656-R2-AP | |
---|---|
DigiKey Part Number | 1939-1904-ND |
Manufacturer | |
Manufacturer Product Number | GT-96300-3656-R2-AP |
Description | POE INJECTOR 56V 36W WALL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 640 mA | |
Power (Watts) - Per Port | 36W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Wall Mount | |
Size / Dimension | 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C8 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.00000 | ¥277.00 |
10 | ¥255.10300 | ¥2,551.03 |
48 | ¥240.52333 | ¥11,545.12 |
96 | ¥233.23458 | ¥22,390.52 |
144 | ¥218.65729 | ¥31,486.65 |
288 | ¥200.43611 | ¥57,725.60 |