PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,419 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | 4 A | 40 A | 5 s | 20 mOhms | 125 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
1,275 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.77393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 5 A | 10 A | 40 A | 5 s | 5 mOhms | 31 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
3,930 In Stock | 1 : ¥1.81000 Cut Tape (CT) 1,500 : ¥0.94271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.7 A | 40 A | 2.5 s | 30 mOhms | 150 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
2,605 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 2 s | 35 mOhms | 230 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
9,723 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥1.32906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 3 A | 5 A | 40 A | 20 s | 12 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.071" (1.80mm) | - | |||
4,631 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥2.52181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 5 A | 10 A | 40 A | 5 s | 5 mOhms | 31 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
4,276 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,000 : ¥0.99511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 100 mOhms | 950 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.071" (1.80mm) | - | |||
3,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 10 A | 3 s | 600 mOhms | 4.8 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
1,480 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 2.5 s | 180 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
1,387 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.26653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 65 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.039" (0.98mm) | - | |||
498 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥1.32906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2.6 A | 5 A | 40 A | 8 s | 14 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.26653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.25 A | 2.5 A | 40 A | 8 s | 50 mOhms | 250 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.033" (0.85mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.34105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 40 A | 8 s | 20 mOhms | 85 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥1.31149 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 6V | 2.6 A | 5 A | 40 A | 10 s | 14 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock Check Lead Time | 1,500 : ¥1.38865 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 30V | 750 mA | 1.5 A | 40 A | 300 ms | 100 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.041" (1.05mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.91039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 15V | 4 A | 8 A | 40 A | 4 s | 8 mOhms | 40 mOhms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.043" (1.10mm) | - |