SMD2920B050TF | |
---|---|
DigiKey Part Number | 13-SMD2920B050TFTR-ND - Tape & Reel (TR) 13-SMD2920B050TFCT-ND - Cut Tape (CT) 13-SMD2920B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B050TF |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 10 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.52800 | ¥12.64 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥2.16080 | ¥108.04 |
100 | ¥2.01140 | ¥201.14 |
250 | ¥1.78808 | ¥447.02 |
500 | ¥1.49008 | ¥745.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.34105 | ¥2,011.58 |
3,000 | ¥1.19204 | ¥3,576.12 |
7,500 | ¥1.11754 | ¥8,381.55 |
10,500 | ¥1.04304 | ¥10,951.92 |