DC DC Converters

Results: 5
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Voltage - Input (Min)
10.8V21.6V
Voltage - Input (Max)
13.2V26.4V
Mounting Type
Surface MountThrough Hole
Package / Case
18-DIP Module, 10 Leads18-SMD Module, 10 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
18-SOP,10-Lead, PDSO-G10-18
DCR022405P-U
DC DC CONVERTER 5V 2W
Texas Instruments
2,544
In Stock
1 : ¥135.85000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 70°C
-
Surface Mount
18-SMD Module, 10 Leads
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
18-SOP,10-Lead, PDSO-G10-18
DCR021205P-U
DC DC CONVERTER 5V 2W
Texas Instruments
1,910
In Stock
1 : ¥102.10000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 70°C
-
Surface Mount
18-SMD Module, 10 Leads
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
18-DIP (300 mil, 10 lead)
DCR021205P
DC DC CONVERTER 5V 2W
Texas Instruments
64
In Stock
546
Marketplace
1 : ¥136.19000
Tube
Bulk
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 70°C
-
Through Hole
18-DIP Module, 10 Leads
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
18-DIP (300 mil, 10 lead)
DCR022405P
DC DC CONVERTER 5V 2W
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥145.23000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 70°C
-
Through Hole
18-DIP Module, 10 Leads
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
0
In Stock
700 : ¥136.71694
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Isolated Module
1
21.6V
26.4V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 70°C
-
Surface Mount
18-SMD Module, 10 Leads
0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.