DCR021205P-U | |
---|---|
DigiKey Part Number | 296-18420-5-ND |
Manufacturer | |
Manufacturer Product Number | DCR021205P-U |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR021205P-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.10000 | ¥102.10 |