DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.35A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | Module | |||
77 In Stock | 1 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | Module | |||
7 In Stock | 1 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2.65A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | Module | |||
5 In Stock | 1 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 3.35A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥877.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1.35A, 1.35A | 41 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 1 : ¥877.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.65A, 1.65A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥831.87000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2.65A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥877.51400 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.65A, 1.65A | 40 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 5 : ¥877.51400 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1.35A, 1.35A | 41 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 8-DIP Module | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | - |