TEN 40-2422WI | |
---|---|
DigiKey Part Number | TEN40-2422WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2422WI |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.65A, 1.65A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2422WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.65A, 1.65A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 1.10" W x 0.40" H (50.8mm x 27.9mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.51000 | ¥877.51 |
10 | ¥818.02800 | ¥8,180.28 |
25 | ¥765.25440 | ¥19,131.36 |
50 | ¥738.86580 | ¥36,943.29 |
100 | ¥701.92130 | ¥70,192.13 |
250 | ¥653.16900 | ¥163,292.25 |