DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥768.60000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 12A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
23 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
16 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
14 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
9 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 92% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
8 In Stock | 1 : ¥768.60000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 92% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
2 In Stock | 1 : ¥768.60000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 12A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
22 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
10 In Stock | 1 : ¥738.88000 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 15 : ¥756.36400 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 15 : ¥756.36400 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 15 : ¥756.36400 Tray | Tray | Active | Isolated Module | 1 | 43V | 160V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active Low | CB, CE, cURus | 50155; 60950-1 |