CQB60W-110S24 | |
---|---|
DigiKey Part Number | 2034-3321-ND |
Manufacturer | |
Manufacturer Product Number | CQB60W-110S24 |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB60W-110S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥756.36400 | ¥11,345.46 |