DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
277 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 6V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 76% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
189 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
174 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 6V | 15V | - | - | - | 200mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
1,929 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
132 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 6V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 75% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
85 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
62 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
56 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
55 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 81% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
50 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
41 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
39 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
31 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 6V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
10 In Stock | 1 : ¥93.51000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 6V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 75% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
6 In Stock | 1 : ¥103.12000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
70 In Stock | 1 : ¥110.91000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 79% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
35 In Stock | 1 : ¥110.91000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 | |||
42 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 77% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
24 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 600mA | 2 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 72% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 600mA | 2 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 72% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
16 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 78% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
11 In Stock | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 500 V | ITE (Commercial) | SCP | -25°C ~ 71°C | 80% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
26 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 6V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | SCP | -25°C ~ 71°C | 75% | Through Hole | 24-DIP Module, 14 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CE, cURus | 60950-1 |