EC3A11 | |
---|---|
DigiKey Part Number | 2034-1200-ND |
Manufacturer | |
Manufacturer Product Number | EC3A11 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
5 | ¥92.78800 | ¥463.94 |
10 | ¥92.08100 | ¥920.81 |
25 | ¥90.66240 | ¥2,266.56 |
50 | ¥87.82840 | ¥4,391.42 |
100 | ¥83.70960 | ¥8,370.96 |