DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 200mA, 200mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
24 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 250mA, 250mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
21 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 36V | 76V | 15V | -15V | - | - | 200mA, 200mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
19 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 250mA, 250mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
16 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 200mA, 200mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
11 In Stock | 1 : ¥170.68000 Box | Box | Active | Isolated Module | 2 | 36V | 76V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
7 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
13 In Stock | 1 : ¥130.04000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 250mA, 250mA | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - |