MGW64815 | |
---|---|
DigiKey Part Number | 1776-1037-ND |
Manufacturer | |
Manufacturer Product Number | MGW64815 |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW64815 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.68000 | ¥170.68 |
5 | ¥169.40200 | ¥847.01 |
10 | ¥168.09600 | ¥1,680.96 |
25 | ¥165.46680 | ¥4,136.67 |
50 | ¥157.58720 | ¥7,879.36 |
100 | ¥144.45560 | ¥14,445.56 |
250 | ¥141.82896 | ¥35,457.24 |
500 | ¥139.72776 | ¥69,863.88 |