Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥638.02000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 7 A | 290 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
135 In Stock | 1 : ¥1,017.90000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 40 A | 50 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
167 In Stock | 1 : ¥1,212.31000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 200 V | 40 A | 50 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
159 In Stock | 1 : ¥1,663.25000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 100 A | 5 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
91 In Stock | 1 : ¥866.30000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 400 V | 7 A | 600 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
35 In Stock | 1 : ¥1,487.61000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 80 A | 8 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
11 In Stock | 1 : ¥849.41000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 200 V | 12 A | 230 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
12 In Stock | 1 : ¥1,167.17000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 400 V | 12 A | 350 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
15 In Stock | 1 : ¥955.95000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 500 V | 7 A | 800 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
12 In Stock | 1 : ¥1,263.43000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 500 V | 10 A | 550 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
7 In Stock | 1 : ¥763.16000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 150 V | 12 A | 62 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
22 In Stock | 1 : ¥907.42000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 200 V | 12 A | 62 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
20 In Stock | 1 : ¥1,013.79000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 500 V | 7 A | 500 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥1,166.63150 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 400 V | 12 A | 220 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥718.19500 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 50 A | - | Quick Connect - 0.250" (6.3mm) | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,310.81000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 60 A | 10 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥662.68800 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 7 A | 7 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥756.89800 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 200 V | 7 A | 210 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥791.13200 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 20 A | 39 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥879.89400 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 400 V | 7 A | 330 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥1,209.27200 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 200 V | 40 A | - | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥1,304.10750 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 60 A | - | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 10 : ¥1,434.18900 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 100 A | - | Screw Terminal | -40°C ~ 100°C | - | - | CE, cURus | - | - |