D5D07 | |
---|---|
DigiKey Part Number | CC1996-ND |
Manufacturer | |
Manufacturer Product Number | D5D07 |
Description | SSR RELAY SPST-NO 7A 0-500V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D5D07 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 500 V | |
Load Current | 7 A | |
On-State Resistance (Max) | 800 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥955.95000 | ¥955.95 |
10 | ¥910.45900 | ¥9,104.59 |
50 | ¥869.07600 | ¥43,453.80 |
100 | ¥843.51060 | ¥84,351.06 |