PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,371 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
978 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Tin-Lead | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.82420 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.04841 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.04841 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.77366 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.056" (1.42mm) | 0.065" (1.65mm) | 0.024" (0.61mm) | 0.185" (4.70mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |