1313-0-15-01-18-01-04-0 | |
---|---|
DigiKey Part Number | 1313-015011801040-ND |
Manufacturer | |
Manufacturer Product Number | 1313-0-15-01-18-01-04-0 |
Description | CONN PIN RCPT .037-.043 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.370" (9.40mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Flange Diameter | 0.065" (1.65mm) | |
Tail Diameter | 0.024" (0.61mm) | |
Socket Depth | 0.185" (4.70mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.91600 | ¥89.16 |
100 | ¥8.00870 | ¥800.87 |
1,000 | ¥5.82420 | ¥5,824.20 |
5,000 | ¥5.09620 | ¥25,481.00 |
10,000 | ¥4.84140 | ¥48,414.00 |