Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,574 In Stock | 1 : ¥15.64000 Cut Tape (CT) 1,000 : ¥6.14511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 65 V | 65 V | Fast Blow | 2-SMD, Square End Block | 50A | 140.8 | cUL, UL | -55°C ~ 125°C | - | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |||
61 In Stock | 1 : ¥7.87000 Cut Tape (CT) 1,000 : ¥2.70832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 86 V | 86 V | Fast Blow | 2-SMD, Square End Block | 200A | 90.9 | cUL, UL | -55°C ~ 125°C | - | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |||
660 In Stock | 1 : ¥12.96000 Cut Tape (CT) 1,000 : ¥5.89054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 12 A | 86 V | 86 V | Fast Blow | 2-SMD, Square End Block | 200A | 52.91 | cUL, UL | -55°C ~ 125°C | - | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |