SF-2410F2000T-2 | |
---|---|
DigiKey Part Number | 118-SF-2410F2000T-2TR-ND - Tape & Reel (TR) 118-SF-2410F2000T-2CT-ND - Cut Tape (CT) 118-SF-2410F2000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F2000T-2 |
Description | FUSE BRD MNT 20A 65VAC/65DC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 140.8 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
5 | ¥14.89200 | ¥74.46 |
10 | ¥14.14900 | ¥141.49 |
50 | ¥11.41960 | ¥570.98 |
100 | ¥9.68200 | ¥968.20 |
250 | ¥9.43388 | ¥2,358.47 |
500 | ¥7.94440 | ¥3,972.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14511 | ¥6,145.11 |