Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953 In Stock | 1 : ¥9.35000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 2.5V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
3,361 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
10 In Stock | 1 : ¥16.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 33-QFN (4x4) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥11.07184 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 5x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥16.30632 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 42 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 416 : ¥16.38488 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, LVR, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥17.25768 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 56 | 68KB (68K x 8) | FLASH | - | 8K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥18.60736 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 31 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥19.75804 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 45 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.5V ~ 5.5V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥20.90840 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 9x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 250 : ¥21.85944 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 49 | 256KB (256K x 8) | FLASH | - | 20K x 8 | 2.5V ~ 5.5V | A/D 15x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (7x7) | 64-LQFP |