NUC029TAN | |
---|---|
DigiKey Part Number | NUC029TAN-ND |
Manufacturer | |
Manufacturer Product Number | NUC029TAN |
Description | IC MCU 32BIT 32KB FLASH 33QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC029 Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 33-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NUC029TAN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 33-QFN (4x4) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.11400 | ¥151.14 |
25 | ¥14.26200 | ¥356.55 |
80 | ¥12.15150 | ¥972.12 |
230 | ¥11.40948 | ¥2,624.18 |
490 | ¥9.98345 | ¥4,891.89 |
980 | ¥8.27197 | ¥8,106.53 |
2,450 | ¥7.70153 | ¥18,868.75 |
4,900 | ¥7.41629 | ¥36,339.82 |