Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,184.26000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 600 A | 900VDC - Max | Sealed - Hermetically | Screw Terminal, Wire Leads | -55°C ~ 85°C | 16 VDC | 10 VDC | |||
0 In Stock Check Lead Time | 1 : ¥2,528.74000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 600 A | 900VDC - Max | Sealed - Hermetically | Screw Terminal, Wire Leads | -55°C ~ 85°C | 9 VDC | 3.5 VDC |