EV600HSANM | |
---|---|
DigiKey Part Number | A145301-ND |
Manufacturer | |
Manufacturer Product Number | EV600HSANM |
Description | CONTACTOR, SPST-NO 24V COIL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EV600HSANM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 10 VDC | |
Contact Material | Copper | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 230 mA | |
Coil Power | 5.3W | |
Coil Resistance | 104Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,184.26000 | ¥2,184.26 |
10 | ¥2,038.63700 | ¥20,386.37 |
25 | ¥1,965.82920 | ¥49,145.73 |