Crystals

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Tolerance
±10ppm±20ppm±50ppm
Load Capacitance
6pF7pF9pF12.5pF
ESR (Equivalent Series Resistance)
55 kOhms65 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_RSE
RSE-32.768-12.5-H14-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
4,965
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.94024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±50ppm
12.5pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
11,014
In Stock
1 : ¥6.40000
Cut Tape (CT)
3,000 : ¥2.52719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
55 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
MFG_RSE
RSE-32.768-7-H14-TR
CRYSTAL 32.7680KHZ 7PF SMD
Raltron Electronics
2,278
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.83573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±50ppm
7pF
65 kOhms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
MFG_RSE
RSE-32.768-6-H14-TR
CRYSTAL 32.7680KHZ 6PF SMD
Raltron Electronics
3,231
In Stock
1 : ¥8.05000
Cut Tape (CT)
3,000 : ¥3.18119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±50ppm
6pF
65 kOhms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
3,000
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥2.36311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
0.264" L x 0.055" W (6.70mm x 1.40mm)
0.055" (1.40mm)
Showing
of 5

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.