RSE-32.768-7-H14-TR | |
---|---|
DigiKey Part Number | 2151-RSE-32.768-7-H14-TR-ND - Tape & Reel (TR) 2151-RSE-32.768-7-H14-TRCT-ND - Cut Tape (CT) 2151-RSE-32.768-7-H14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE-32.768-7-H14-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.72900 | ¥47.29 |
50 | ¥4.25420 | ¥212.71 |
100 | ¥3.78130 | ¥378.13 |
500 | ¥3.59198 | ¥1,795.99 |
1,000 | ¥3.02479 | ¥3,024.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83573 | ¥8,507.19 |
6,000 | ¥2.74121 | ¥16,447.26 |
15,000 | ¥2.64668 | ¥39,700.20 |