Crystals

Results: 71
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
12 MHz16 MHz16.384 MHz19.2 MHz20 MHz24 MHz24.576 MHz25 MHz26 MHz27 MHz27.12 MHz30 MHz32 MHz38.4 MHz
Frequency Stability
±10ppm±12ppm±13ppm±15ppm±20ppm±25ppm±30ppm±50ppm
Frequency Tolerance
±7ppm±8ppm±10ppm±15ppm±20ppm±30ppm±50ppm
Load Capacitance
7pF8pF9pF10pF12pF16pF18pF20pF
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms150 Ohms180 Ohms
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 70°C-30°C ~ 85°C-25°C ~ 70°C-20°C ~ 70°C-10°C ~ 60°C-10°C ~ 70°C-10°C ~ 75°C
Height - Seated (Max)
0.026" (0.65mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
11,575
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.49254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±30ppm
±10ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
9,805
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.46107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±10ppm
8pF
180 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
5,210
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥1.48061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
12,682
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥1.12885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
1,190
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.97491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±10ppm
9pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±30ppm
±20ppm
12pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±10ppm
±10ppm
10pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.2 MHz
±30ppm
±20ppm
10pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
8pF
60 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±10ppm
±10ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
8pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±30ppm
±20ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±30ppm
±20ppm
12pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
3,000
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
±30ppm
±20ppm
10pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
2,995
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
2,990
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
10pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
2,750
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.87065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±10ppm
±10ppm
8pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.030" (0.75mm)
2,950
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥1.41792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,226
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.97491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±15ppm
±15ppm
8pF
150 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
1,160
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.97491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±10ppm
±10ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,996
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥1.18161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±10ppm
±10ppm
10pF
150 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,885
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥1.18161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
38.4 MHz
±20ppm
±10ppm
10pF
60 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,304
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.40388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±15ppm
±10ppm
16pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
2,237
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.40388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.026" (0.65mm)
Showing
of 71

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.