R2520-12.000-10-3050-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R2520-12.000-10-3050-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-12.000-10-3050-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-12.000-10-3050-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-12.000-10-3050-EXT-TR-NS1 |
Description | CRYSTAL 12.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
50 | ¥1.30540 | ¥65.27 |
100 | ¥1.16080 | ¥116.08 |
500 | ¥1.10270 | ¥551.35 |
1,000 | ¥0.92866 | ¥928.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87062 | ¥2,611.86 |
6,000 | ¥0.84160 | ¥5,049.60 |
15,000 | ¥0.81258 | ¥12,188.70 |