FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,521 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,500 : ¥1.15485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,420 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,500 : ¥0.99951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,259 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.12474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 7 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,038 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.16886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,254 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.28790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 11 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,495 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.59987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 19 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,460 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.75074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 23 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
365 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.87331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
186 In Stock | 1 : ¥2.30000 Cut Tape (CT) 1,000 : ¥1.02688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
419 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.67381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 22 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 1,500 : ¥1.76719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 15,000 : ¥0.80933 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 15,000 : ¥0.99068 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 15,000 : ¥1.14627 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.23247 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 15,000 : ¥1.28956 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 7 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.29740 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 9 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.32202 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.34441 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.43698 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.45683 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 11 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.49212 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 13 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.54946 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ¥1.54946 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 14 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 9,000 : ¥1.61979 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 |