F519-1A7A1-11005-E200 | |
---|---|
DigiKey Part Number | 609-F519-1A7A1-11005-E200TR-ND - Tape & Reel (TR) 609-F519-1A7A1-11005-E200CT-ND - Cut Tape (CT) 609-F519-1A7A1-11005-E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F519-1A7A1-11005-E200 |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F519-1A7A1-11005-E200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.93080 | ¥48.27 |
50 | ¥1.77340 | ¥88.67 |
100 | ¥1.70440 | ¥170.44 |
250 | ¥1.53064 | ¥382.66 |
500 | ¥1.46102 | ¥730.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.15485 | ¥1,732.27 |
3,000 | ¥1.11311 | ¥3,339.33 |
7,500 | ¥1.04353 | ¥7,826.48 |
10,500 | ¥0.97396 | ¥10,226.58 |
15,000 | ¥0.93918 | ¥14,087.70 |
37,500 | ¥0.92527 | ¥34,697.62 |
75,000 | ¥0.90440 | ¥67,830.00 |