RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
897 In Stock | 1 : ¥107.96000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | Dome | 2 | 1.5 | - | 30dB | - | SMA Male | - | Magnetic | 0.610" (15.50mm) | GLONASS, GPS | |||
194 In Stock | 1 : ¥98.68000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | Module | 2 | 1.5 | - | 5dBi | Cable - 4m, LNA | SMA Male | - | Adhesive | 0.571" (14.50mm) | GLONASS, GPS | |||
200 In Stock | 1 : ¥178.89000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.575GHz ~ 1.61GHz | Ceramic Patch | 2 | 1.5 | - | 3dBic | - | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.984" (25.00mm) | GLONASS, GPS |